-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT HDR ASSY,18 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0341
|
Newark | Skt Hdr Assy,18 Posn, metrimate |Amp Te Connectivity 207530-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$18.6900 / $20.2600 | Buy Now |
DISTI #
40P8933
|
Newark | Skt Hdr Assy,18 Posn, metrimate |Amp Te Connectivity 207530-7 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $11.9300 | Buy Now |
DISTI #
A33304-ND
|
DigiKey | CONN HDR 18POS 0.197 TIN PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray |
304 In Stock |
|
$14.0209 / $17.2600 | Buy Now |
DISTI #
207530-7
|
Avnet Americas | Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port - Trays (Alt: 207530-7) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$10.5006 / $12.6363 | Buy Now |
DISTI #
571-207530-7
|
Mouser Electronics | Headers & Wire Housings 18P SCKT HEADER TIN METRIMATE RoHS: Compliant | 488 |
|
$12.3000 / $15.3200 | Buy Now |
DISTI #
75064909
|
RS | PCB Mount Header, Vertical, 18 Pos, 5mm Centerline, Tin, Solder, Power & Signal | TE Connectivity 207530-7 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6900 | RFQ |
|
Future Electronics | "SKT HDR ASSY,18 POSN,METRIMATE" RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Container: Box | 0Box |
|
$10.9500 | Buy Now |
DISTI #
AMP207530-7
|
Heilind Electronics | SKT HDR ASSY,18 POSN,METRIMATE | Americas - 0 in Stock240 On Order |
|
$13.0865 / $13.2818 | Buy Now |
|
Onlinecomponents.com | SKT HDR ASSY,18 POSN,METRIMATE RoHS: Compliant |
559 In Stock |
|
$11.7400 / $13.7500 | Buy Now |
DISTI #
207530-7
|
TTI | Headers & Wire Housings 18P SCKT HEADER TIN METRIMATE Min Qty: 320 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$11.3300 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207530-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207530-7
TE Connectivity
SKT HDR ASSY,18 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.64 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.203 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |