Part Details for 207488-1 by TE Connectivity
Overview of 207488-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 207488-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207488-1
|
Avnet Americas | Conn Audio PL 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 207488-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HOUSING, PIN CONTACT, AUDIO MICROPHONE CONNECTOR, 5 POSITION RoHS: Compliant |
2086 In Stock |
|
$2.7600 / $17.4200 | Buy Now |
|
Quest Components | 79 |
|
$4.0700 / $6.6000 | Buy Now | |
DISTI #
2074881-TEC-0
|
TME | 207488-1 Min Qty: 10 | 2000 |
|
$4.4445 / $4.4460 | Buy Now |
DISTI #
000000000000925419
|
Sager | Circular DIN Connectors HSG PIN 5 POS AUDIO MIKE | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
207488-1
|
Avnet Abacus | Conn Audio PL 5 POS Crimp ST Cable Mount 5 Terminal 1 Port (Alt: 207488-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100772363
|
Chip1Stop | Conn Audio PL 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 2000 |
|
$4.1200 / $4.9800 | Buy Now |
|
Master Electronics | HOUSING, PIN CONTACT, AUDIO MICROPHONE CONNECTOR, 5 POSITION RoHS: Compliant |
2086 In Stock |
|
$2.7600 / $17.4200 | Buy Now |
Part Details for 207488-1
207488-1 CAD Models
207488-1 Part Data Attributes
|
207488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207488-1
TE Connectivity
HSG PIN 5 POS AUDIO MIKE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |