-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5370
|
Newark | Circular Conn, Plug, 16Pos, Crimp, Product Range:Cpc Series 4, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 207485-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$7.7200 | Buy Now |
DISTI #
A122391-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
70 In Stock |
|
$6.1600 / $10.8000 | Buy Now |
DISTI #
12H5370
|
Avnet Americas | Conn CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 12H5370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$8.3300 / $9.1000 | Buy Now |
DISTI #
207485-2
|
Avnet Americas | Conn CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: 207485-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7412 / $9.3156 | Buy Now |
DISTI #
571-207485-2
|
Mouser Electronics | Standard Circular Connector CPC PLUG ASSEMBLY SIZE 23-16 RoHS: Compliant | 15 |
|
$6.1600 / $9.8300 | Buy Now |
DISTI #
71980234
|
RS | Circular Plastic Connector, Plug Assembly Size 23-16 | TE Connectivity 207485-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2200 / $11.7400 | RFQ |
|
Future Electronics | CPC PLUG ASSEMBLY SIZE 23-16 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Container: Box | 0Box |
|
$7.3400 / $7.4200 | Buy Now |
DISTI #
AMP207485-2
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-16 | Americas - 0 in Stock |
|
$7.7657 / $9.9399 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSEMBLY SIZE 23-16 RoHS: Compliant |
200 Partner Stock |
|
$9.0000 / $13.5200 | Buy Now |
DISTI #
77308183
|
Verical | Conn Circular SKT 16 POS ST Cable Mount 16 Terminal 1 Port Standard RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 495 |
|
$6.8992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207485-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207485-2
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |