-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26140-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3720 In Stock |
|
$0.1015 / $0.2900 | Buy Now |
DISTI #
2074780002
|
Avnet Americas | Connector Unshrouded Header 2 Position 3.96mm Straight Through Hole Tray - Bulk (Alt: 2074780002) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1544 / $0.1642 | Buy Now |
DISTI #
000000000005953292
|
Sager | Power to the Board L1NK 396 Unshrouded HDR ASSY W/O Peg-1x2 Min Qty: 9000 | 0 |
|
$0.1778 / $0.1901 | Buy Now |
DISTI #
2074780002
|
Avnet Abacus | Connector Unshrouded Header 2 Position 3.96mm Straight Through Hole Tray (Alt: 2074780002) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2074780002
Molex
Buy Now
Datasheet
|
Compare Parts:
2074780002
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |