-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8487
|
Newark | L1Nk 396 Tpa Retainer -1X2 Rohs Compliant: Yes |Molex 207459-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0150 | Buy Now |
DISTI #
79AH9354
|
Newark | L1Nk 396 Tpa -1X2 Rohs Compliant: Yes |Molex 207459-0002 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
98AC8487
|
Avnet Americas | Terminal Position Assurance Retainer 2 Position 3.96mm Nylon Natural Bag - Bulk (Alt: 98AC8487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.0830 | Buy Now |
DISTI #
2074590002
|
Avnet Americas | Terminal Position Assurance Retainer 2 Position 3.96mm Nylon Natural Bag - Bulk (Alt: 2074590002) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0607 | Buy Now |
DISTI #
538-207459-0002
|
Mouser Electronics | Headers & Wire Housings L1NK 396 3.69MM TPA RETAINER 2CKT NTL RoHS: Compliant | 16320 |
|
$0.0730 / $0.1700 | Buy Now |
DISTI #
71716416
|
RS | L1NK 396 TPA -1X2 | Molex Incorporated 207459-0002 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 | RFQ |
DISTI #
MOL207459-0002
|
Heilind Electronics | L1NK 396 TPA -1X2 | Americas - 0 in Stock11250 On Order |
|
$0.0630 / $0.0763 | Buy Now |
|
Onlinecomponents.com | L1NK 396 Terminal Position Assurance (TPA) Retainer - 2 Circuits - 3.96mm Pitch - Natural. RoHS: Compliant |
40142 Partner Stock |
|
$0.0724 / $0.0868 | Buy Now |
DISTI #
207459-0002
|
TTI | Headers & Wire Housings L1NK 396 3.69MM TPA RETAINER 2CKT NTL RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 1 Container: Bulk |
Americas - 24339 In Stock |
|
$0.0660 / $0.0790 | Buy Now |
DISTI #
2074590002-MOL
|
TME | 207459-0002 Min Qty: 432 | 40142 |
|
$0.0812 / $0.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy