-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1146
|
Newark | Contact, socket |Potter&brumfield Te Connectivity 207437-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 | Buy Now |
DISTI #
A25083-ND
|
DigiKey | CONN SOCKET 22-28AWG TIN CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9036 In Stock |
|
$0.4089 / $0.7700 | Buy Now |
DISTI #
207437-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 207437-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3404 / $0.3729 | Buy Now |
DISTI #
571-207437-3
|
Mouser Electronics | Headers & Wire Housings SOCKET CONTACT RoHS: Compliant | 0 |
|
$0.3790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.3180 | Buy Now |
DISTI #
AMP207437-3
|
Heilind Electronics | CONTACTSOCKET | Americas - 0 in Stock |
|
$0.3268 / $0.4032 | Buy Now |
|
Onlinecomponents.com | CONTACT,SOCKET RoHS: Compliant | Alternative Product Available |
|
$0.3353 / $0.7024 | Buy Now |
DISTI #
AMP207437-3
|
Interstate Connecting Components | CONTACTSOCKET | 0 |
|
$0.3268 / $0.4032 | Buy Now |
DISTI #
207437-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 207437-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
207437-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 207437-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207437-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207437-3
TE Connectivity
CONTACT,SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.036 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |