-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG,RECEPT 6 POSN,METRIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5558
|
Newark | Headers & Wire Housings Metrimate 6P Fh Hsg Rohs Compliant: Yes |Amp Te Connectivity 207376-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 4865 |
|
$2.6100 / $2.6900 | Buy Now |
DISTI #
98X6082
|
Newark | Connector Housing, Rcpt, 6Pos, 5Mm, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5Mm, For Use With:Amp Metrimate Pin Contacts |Amp Te Connectivity 207376-1 Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
A29208-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1322 In Stock |
|
$2.6000 / $3.6900 | Buy Now |
DISTI #
571-2073761
|
Mouser Electronics | Headers & Wire Housings METRIMATE 6P FH HSG RoHS: Compliant | 13114 |
|
$1.7400 / $3.2300 | Buy Now |
|
Future Electronics | 6 Position Female Socket Crimp Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 Container: Box | 0Box |
|
$1.5100 | Buy Now |
DISTI #
AMP207376-1
|
Heilind Electronics | HSGRECEPT 6 POSNMETRIMATE | Americas - 0 in Stock |
|
$1.8864 | Buy Now |
|
Onlinecomponents.com | HSG,RECEPT 6 POSN,METRIMATE RoHS: Compliant |
4956 In Stock |
|
$1.5100 / $2.1500 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 9 |
|
$2.3400 / $3.5100 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 48 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 464 |
|
$1.9305 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207376-1
TE Connectivity
HSG,RECEPT 6 POSN,METRIMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 788085-3; 788085-1; 66425-6; 166970-5; 166977-1, RECEPTACLE | |
Body Breadth | 0.485 inch | |
Body Depth | 1.083 inch | |
Body Length | 1.326 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |