Part Details for 207333-000 by TE Connectivity
Overview of 207333-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207333-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207333-000
|
Avnet Americas | Hook-up Wire 1Conductors 14AWG 2.59mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 207333-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2976 / $0.4991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5240 | Buy Now |
DISTI #
RYCFLDWC0311-14-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-14-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLDWC0311-14-9 RoHS: Compliant | 0 |
|
$0.5330 / $1.4590 | Buy Now |
DISTI #
RYCFLDWC0311-14-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-14-9 | 0 |
|
Buy Now | |
DISTI #
000000000003151797
|
Sager | Hook-up Wire FLDWC0311-14-9 Min Qty: 1 | 0 |
|
$0.6009 / $0.7512 | Buy Now |
DISTI #
207333-000
|
Avnet Abacus | (Alt: 207333-000) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLDWC0311-14-9 RoHS: Compliant | 0 |
|
$0.5330 / $1.4590 | Buy Now |
Part Details for 207333-000
207333-000 CAD Models
207333-000 Part Data Attributes
|
207333-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207333-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.49 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |