-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 POS SQ GRID METRIMATE-RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6386
|
Newark | Plug And Socket Connector Housing, Product Range:Metrimate Series, Gender:Receptacle, No. Of Positions:24Positions, Pitch Spacing:5Mm, For Use With:Metrimate Square Grid Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207305-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$4.1200 / $6.0400 | Buy Now |
DISTI #
A29204-ND
|
DigiKey | CONN RCPT HSG 24POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1196 In Stock |
|
$3.0758 / $5.0800 | Buy Now |
DISTI #
207305-1
|
Avnet Americas | Conn Housing RCP 24 POS 5mm Crimp ST - Bulk (Alt: 207305-1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7223 / $3.2760 | Buy Now |
DISTI #
98F6386
|
Avnet Americas | Conn Housing RCP 24 POS 5mm Crimp ST - Bulk (Alt: 98F6386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 218 Partner Stock |
|
$4.8400 / $6.0400 | Buy Now |
DISTI #
571-2073051
|
Mouser Electronics | Headers & Wire Housings 24P SQ GRID RCPT RoHS: Compliant | 1029 |
|
$3.1400 / $5.8100 | Buy Now |
DISTI #
V36:1790_11768550
|
Arrow Electronics | 24 Position Sq Grid Metrimate-Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 | Americas - 4573 |
|
$2.8970 / $4.3540 | Buy Now |
DISTI #
E02:0323_01929384
|
Arrow Electronics | 24 Position Sq Grid Metrimate-Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2247 | Europe - 221 |
|
$2.6603 / $3.4731 | Buy Now |
|
Future Electronics | 24 Position 5 mm Pitch Square Grid Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.8400 / $2.9500 | Buy Now |
DISTI #
AMP207305-1.RED
|
Heilind Electronics | 24 POS SQ GRID METRIMATE-RCPT | Americas - 43 in Stock |
|
Buy Now | |
DISTI #
AMP207305-1
|
Heilind Electronics | 24 POS SQ GRID METRIMATE-RCPT | Americas - 5865 in Stock |
|
$3.4434 / $4.3529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207305-1
TE Connectivity
24 POS SQ GRID METRIMATE-RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | |
Body Breadth | 1.096 inch | |
Body Depth | 1.069 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 2000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |