-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,9 POSN,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
207253-2 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5234
|
Newark | D Sub Shell, Receptacle, 9 Position, Brass, No. Of Positions:9Positions, Connector Type:D Sub, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$47.8400 | Buy Now |
DISTI #
1122-1258-ND
|
DigiKey | CONN D-SUB RCPT 9POS CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
278 In Stock |
|
$52.0326 / $72.0000 | Buy Now |
DISTI #
207253-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Cable Mount - Bulk (Alt: 207253-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk |
227 |
|
$22.5994 | Buy Now |
DISTI #
52F5234
|
Avnet Americas | Conn Housing RCP 9 POS 2.7mm Crimp ST - Bulk (Alt: 52F5234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk |
46 Partner Stock |
|
$54.4100 / $67.1600 | Buy Now |
DISTI #
571-2072532
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPTACLE 9 PIN RoHS: Compliant | 10 |
|
$50.8200 / $65.3100 | Buy Now |
DISTI #
V36:1790_14343758
|
Arrow Electronics | Conn D-Sub SKT 9 POS 2.7mm Crimp ST Cable Mount 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1443 | Americas - 468 |
|
$31.1300 / $35.2700 | Buy Now |
|
TE Connectivity | RECEPT ASSY,9 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cab... more RoHS: Compliant Min Qty: 1 | 278 |
|
$74.2900 / $118.8600 | Buy Now |
|
Future Electronics | AMPLIMITE - Aerospace & Military RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box |
250 Box |
|
$42.8000 / $44.9400 | Buy Now |
DISTI #
AMP207253-2
|
Heilind Electronics | RECEPT ASSY9 POSNAMPLIMITE | Americas - 0 in Stock |
|
$50.4179 / $60.6866 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,9 POSN,AMPLIMITE RoHS: Compliant |
104 In Stock |
|
$34.4200 / $55.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207253-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207253-2
TE Connectivity
RECEPT ASSY,9 POSN,AMPLIMITE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 206795-1; 206793-1 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |