Part Details for 207249-5006 by Molex
Overview of 207249-5006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 207249-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4405
|
Newark | Cable Assy, 65Pos, Rcpt-Rcpt, 5.9", Connector To Connector:90° Nearstack 100Ohm Receptacle To 90° Nearstack 100Ohm Receptacle, No. Of Positions:64Positions, Connector Pitch:-, No. Of Rows:-, Cable Length - Metric:150Mm, Wire Gauge:- Rohs Compliant: Yes |Molex 207249-5006 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 | Buy Now |
DISTI #
2072495006
|
Avnet Americas | NEARSTACK, 16 CHL CABLE ASSY - 150MM - Bag (Alt: 2072495006) Min Qty: 800 Package Multiple: 200 Container: Bag | 0 |
|
$54.2364 | Buy Now |
DISTI #
538-207249-5006
|
Mouser Electronics | Specialized Cables NearStack, 16 CHL Cable Assy - 150MM RoHS: Compliant | 0 |
|
$62.6700 / $80.1200 | Order Now |
DISTI #
207249-5006
|
TTI | Specialized Cables NearStack, 16 CHL Cable Assy - 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$77.7600 | Buy Now |