-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECEPT ASSEMBLY SIZE 17-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2956
|
Newark | Cpc Recept Assembly Size 17-28 Rohs Compliant: No |Amp Te Connectivity 207216-8 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $37.8800 | Buy Now |
DISTI #
207216-8
|
Avnet Americas | Conn CPC SKT 28 POS Solder ST Thru-Hole 28 Terminal 1 Port - Bulk (Alt: 207216-8) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-207216-8
|
Mouser Electronics | Standard Circular Connector CPC RECEPT ASSEMBLY SIZE 17-28 RoHS: Not Compliant | 0 |
|
$39.0700 / $48.6800 | Order Now |
DISTI #
71980236
|
RS | Circular Plastic Connector, Receptacle Assembly Size 17-28 | TE Connectivity 207216-8 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0500 / $41.2900 | RFQ |
|
Onlinecomponents.com | CPC RECEPT ASSEMBLY SIZE 17-28 |
90 Partner Stock |
|
$38.8800 / $73.0400 | Buy Now |
DISTI #
207216-8
|
TTI | Standard Circular Connector CPC RECEPT ASSEMBLY SIZE 17-28 Min Qty: 24 Package Multiple: 24 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
207216-8
|
Avnet Abacus | Conn CPC SKT 28 POS Solder ST Thru-Hole 28 Terminal 1 Port (Alt: 207216-8) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPC RECEPT ASSEMBLY SIZE 17-28 |
90 Partner Stock |
|
$38.8800 / $73.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207216-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207216-8
TE Connectivity
CPC RECEPT ASSEMBLY SIZE 17-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |