Part Details for 2072 by Keystone Electronics Corp
Overview of 2072 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-212 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch. | |
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. |
Price & Stock for 2072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4697
|
Newark | Straight Knurl Jack Screw, Product Range:-, Screw Length:56.1Mm Rohs Compliant: Yes |Keystone 2072 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
36-2072-ND
|
DigiKey | JACK SCREW 4-40 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9200 | Buy Now |
DISTI #
534-2072
|
Mouser Electronics | Screws & Fasteners JK SCREW W/O SLOT RoHS: Compliant | 30 |
|
$2.3200 / $2.7900 | Buy Now |
DISTI #
70844870
|
RS | Jack Screw, Turnable, 4-40 Tread, Straight Knurl, Steel/Clear Chromate | Keystone Electronics 2072 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 / $3.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.1200 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
000000000000358034
|
Sager | Screws & Fasteners JK SCREW W/O SLOT Min Qty: 1 | 0 |
|
$1.6700 / $3.7100 | Buy Now |
Part Details for 2072
2072 CAD Models
2072 Part Data Attributes
|
2072
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2072
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |