Part Details for 2072 by Adafruit Industries
Overview of 2072 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5214
|
Newark | Carbide Square End Mill - 1/8 Shaft - 0.5Mm Diameter |Adafruit 2072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-2239-ND
|
DigiKey | DRILL BIT CARBIDE 0.020" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9500 | Buy Now |
DISTI #
485-2072
|
Mouser Electronics | Adafruit Accessories Carbide Square End Mill - 1/8 Shaft - 0.5mm Diameter RoHS: Compliant | 3 |
|
$3.9500 | Buy Now |
DISTI #
70928938
|
RS | Carbide Square End Mill - 1/8 Shaft - 0.5mm Diameter | Adafruit Industries 2072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
Part Details for 2072
2072 CAD Models
2072 Part Data Attributes:
|
2072
Adafruit Industries
Buy Now
|
Compare Parts:
2072
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |