Part Details for 207163 (ALTERNATE: 207163) by RS Pro
Overview of 207163 (ALTERNATE: 207163) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207163 (ALTERNATE: 207163)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825198
|
RS | Panel Mount Indicator Yellow LED 0.55"(14mm)Hole 24 vac/dc/16to20mA Tab | RS PRO 207163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$5.2900 / $6.9200 | Buy Now |