Part Details for 2071556-2 by TE Connectivity
Overview of 2071556-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2071556-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9088
|
Newark | Power Relay, Spst-No, 24Vdc, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2071556-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$1.3800 / $2.0800 | Buy Now |
DISTI #
2071556-2
|
Avnet Americas | Power Relay SPST-NO 250VAC 24VDC Through Hole Tray - Trays (Alt: 2071556-2) Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$0.8229 | Buy Now |
DISTI #
655-2071556-2
|
Mouser Electronics | General Purpose Relays OJS-SS-124HEF,00000 RoHS: Compliant | 1662 |
|
$1.0000 / $1.7900 | Buy Now |
|
Future Electronics | OJS-SS-124HEF,00000 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
AMP2071556-2
|
Heilind Electronics | OJS-SS-105HMF | Americas - 750 in Stock |
|
$0.9257 / $0.9765 | Buy Now |
|
Onlinecomponents.com | OJS-SS-124HEF,00000 RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
AMP2071556-2
|
Interstate Connecting Components | OJS-SS-105HMF | 250 |
|
$0.9257 / $0.9765 | Buy Now |
DISTI #
000000000006272596
|
Sager | General Purpose Relays OJS-SS-124HEF,00000 Min Qty: 1 | 1000 |
|
$0.8684 | Buy Now |
DISTI #
2071556-2
|
Avnet Abacus | Power Relay SPST-NO 250VAC 24VDC Through Hole Tray (Alt: 2071556-2) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2071556-2
|
Avnet Abacus | Power Relay SPST-NO 250VAC 24VDC Through Hole Tray (Alt: 2071556-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2071556-2
2071556-2 CAD Models
2071556-2 Part Data Attributes
|
2071556-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2071556-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.08A (Coil), 24VDC (Coil), 450mW (Coil), 16A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(AC)-Max | 0.08 A | |
Coil Current(DC)-Max | 0.08 A | |
Coil Power | 450 mW | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.8 g |