-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ23 UNASSM KIT,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0325
|
Newark | Standard Circular Conn Jacketed Cbl Seal 23 Rohs Compliant: Yes |Amp Te Connectivity 207052-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$91.4200 | Buy Now |
DISTI #
87F4113
|
Newark | Cable Seal Kit, 11.43Mm-15.2Mm, Size 23, Product Range:Cpc/Cmc Series, For Use With:Cmc/Cpc Series Circular Connectors, Cable Diameter Max:15.24Mm, Seal Material:Neoprene, Accessory Type:Cable Seal, Body Material:Elastomer Rohs Compliant: Yes |Amp Te Connectivity 207052-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3400 | Buy Now |
DISTI #
A16064-ND
|
DigiKey | CONN JACKETED CABLE SEALS 23 BLK Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
49 In Stock |
|
$50.2543 / $70.8800 | Buy Now |
DISTI #
207052-2
|
Avnet Americas | Connector Accessories Seal Kit Elastomer Gray - Bulk (Alt: 207052-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$43.8156 / $52.7273 | Buy Now |
DISTI #
571-2070522
|
Mouser Electronics | Standard Circular Connector JACKETED CBL SEAL 23 .45" - .60" RoHS: Compliant | 0 |
|
$56.2500 | Order Now |
DISTI #
71980444
|
RS | Sz23 UnAssembly Kit, Circular Plastic Connector | TE Connectivity 207052-2 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5600 / $56.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$43.6900 | Buy Now |
DISTI #
AMP207052-2
|
Heilind Electronics | SZ23 UNASSM KITCPC | Americas - 0 in Stock |
|
$45.9200 / $55.4208 | Buy Now |
|
Onlinecomponents.com | SZ23 UNASSM KIT,CPC RoHS: Compliant |
71 In Stock |
|
$48.7800 / $70.5300 | Buy Now |
DISTI #
AMP207052-2
|
Interstate Connecting Components | SZ23 UNASSM KITCPC | 0 |
|
$45.9200 / $55.4208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207052-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207052-2
TE Connectivity
SZ23 UNASSM KIT,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.45 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |