Part Details for 2070 by Keystone Electronics Corp
Results Overview of 2070 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2070 Information
2070 by Keystone Electronics Corp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2070 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-1 A / hFE=200~500 / VCE(sat)=-0.20V / tf=90 ns / PW-Mini | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT |
Price & Stock for 2070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4705
|
Newark | Turnable Jack Screw Rohs Compliant: Yes |Keystone 2070 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
36-2070-ND
|
DigiKey | JACK SCREW 4-40 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
534-2070
|
Mouser Electronics | Screws & Fasteners 1.75 Turnable Jk Scw Slimline w/o slot RoHS: Compliant | 847 |
|
$1.7300 / $2.5300 | Buy Now |
DISTI #
70844869
|
RS | Jack Screw, Turnable, 4-40 Tread, 1.75 Thread Length, Steel/Nickel | Keystone Electronics 2070 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk |
0 Bulk |
|
$2.2400 | Buy Now |
DISTI #
KEYS2070
|
TME | Screw, UNC4-40x13.11, Head: knurled, steel, nickel, 5.54mm Min Qty: 50 | 0 |
|
$1.7900 / $2.2900 | RFQ |
DISTI #
000000000000358032
|
Sager | Screws & Fasteners 1.75 Turnable Jk Scw Slimline w/o slot Min Qty: 1 | 0 |
|
$1.4000 / $2.7200 | Buy Now |
Part Details for 2070
2070 CAD Models
2070 Part Data Attributes
|
2070
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2070
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |