Part Details for 206MPH100K by Illinois Capacitor Inc
Overview of 206MPH100K by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 206MPH100K
206MPH100K CAD Models
206MPH100K Part Data Attributes:
|
206MPH100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
206MPH100K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e0 | |
Manufacturer Series | MPH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPH | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 206MPH100K
This table gives cross-reference parts and alternative options found for 206MPH100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206MPH100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206MPL100K | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 20uF, Chassis Mount, AXIAL LEADED | Illinois Capacitor Inc | 206MPH100K vs 206MPL100K |