Part Details for 206K050CS4 by Quantic Paktron
Overview of 206K050CS4 by Quantic Paktron
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 206K050CS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-206K050CS4-ND
|
DigiKey | CAPACITOR MLP 20UF 50V THRU-HOLE Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
61 In Stock |
|
$47.4200 / $77.3700 | Buy Now |
|
Future Electronics | CS4 Series 50 V 20 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 306Tube |
|
$70.9700 / $74.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3700 / $168.1000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 20 uF, THROUGH HOLE MOUNT | 30 |
|
$62.8830 / $68.1233 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 20 uF, THROUGH HOLE MOUNT | 6 |
|
$44.3304 / $46.6636 | Buy Now |
|
New Advantage Corporation | CS4 Series 50 V 20 uF �10% Through Hole Metallized Polyester Capstick� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 240 |
|
$88.7200 / $95.0600 | Buy Now |
Part Details for 206K050CS4
206K050CS4 CAD Models
206K050CS4 Part Data Attributes:
|
206K050CS4
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
206K050CS4
Quantic Paktron
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.128 mm | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |