Part Details for 206A-SEAN-R03 by Attend Technology Inc
Results Overview of 206A-SEAN-R03 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206A-SEAN-R03 Information
206A-SEAN-R03 by Attend Technology Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA206AIDGST | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator 10-VSSOP -40 to 125 | |
S5LS20206ASGWTMEP | Texas Instruments | Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125 | |
INA206AIDR | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator 14-SOIC -40 to 125 |
Price & Stock for 206A-SEAN-R03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206A-SEAN-R03
|
TME | Connector: HDMI, socket, PIN: 19, gold-plated, Body coating: nickel Min Qty: 1 | 603 |
|
$0.4900 / $0.8200 | Buy Now |
|
NAC | HDMI A Type Receptacle R/A SMT Type, Shell DIP (Straight) w/o Peg, 15u in. RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.4220 / $0.5060 | Buy Now |
Part Details for 206A-SEAN-R03
206A-SEAN-R03 CAD Models
206A-SEAN-R03 Part Data Attributes
|
206A-SEAN-R03
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
206A-SEAN-R03
Attend Technology Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND |