Part Details for 2069980200 by Molex
Overview of 2069980200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2069980200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2069980200-ND
|
DigiKey | CP 4.5 TPA 3CKT GREY Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2057 In Stock |
|
$0.0324 / $0.1000 | Buy Now |
DISTI #
2069980200
|
Avnet Americas | Terminal Position Assurance Retainer 6 Position Nylon Gray Bag (Alt: 2069980200) Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0570 | Buy Now |
DISTI #
206998-0200
|
TTI | Headers & Wire Housings CP-4.5 TPA 4.5mm RETAINER 3CKT GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 1 Container: Each |
Americas - 10000 In Stock |
|
$0.0410 / $0.0560 | Buy Now |
DISTI #
MX-206998-0200
|
TME | Cable clamp, CP-4.5, 6pin connectors Min Qty: 20 | 675 |
|
$0.0850 / $0.1330 | Buy Now |
DISTI #
MOL206998-0200
|
Interstate Connecting Components | CP4.5 TPA 3CKT GREY | 2500 |
|
$0.0428 / $0.0492 | Buy Now |
DISTI #
2069980200
|
Avnet Abacus | Terminal Position Assurance Retainer 6 Position Nylon Gray Bag (Alt: 2069980200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |