-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5214
|
Newark | Conn Housing, Plug, 6Pos, 4.5Mm, Blue, Product Range:Cp-4.5 206997 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.5Mm, For Use With:Molex Cp-4.5 206999-8000, Cp-4.5 207000-8000 Genderless Contacts Rohs Compliant: Yes |Molex 206997-2601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$0.1090 | Buy Now |
DISTI #
77AH5214
|
Avnet Americas | Discrete Housing Connector Plug 6 Position 4.5mm Straight Blue Bag - Bulk (Alt: 77AH5214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1198 Partner Stock |
|
$0.2970 / $0.4450 | Buy Now |
DISTI #
2069972601
|
Avnet Americas | Discrete Housing Connector Plug 6 Position 4.5mm Straight Blue Bag - Bulk (Alt: 2069972601) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1214 / $0.1421 | Buy Now |
DISTI #
538-206997-2601
|
Mouser Electronics | Headers & Wire Housings CP 4.5 Plug HSG 6ckt BLUE RoHS: Compliant | 1034 |
|
$0.1540 / $0.3200 | Buy Now |
DISTI #
72208245
|
RS | CP 4.5 Plug HSG -6 Circuit BLUE | Molex Incorporated 206997-2601 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.2140 | RFQ |
DISTI #
MOL206997-2601
|
Heilind Electronics | CP4.5 PLUG HSG 6CKT BLU | Americas - 900 in Stock |
|
$0.2159 / $0.2566 | Buy Now |
|
Onlinecomponents.com | Cp 4.5 Plug Housing, 4.50mm Pitch, Dual Row, 6 Circuits, Blue RoHS: Compliant |
3395 Partner Stock |
|
$0.1836 / $0.2611 | Buy Now |
DISTI #
206997-2601
|
TTI | Headers & Wire Housings CP 4.5 Plug HSG 6ckt BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Each |
Americas - 1200 In Stock |
|
$0.1460 / $0.1770 | Buy Now |
DISTI #
MX-206997-2601
|
TME | Connector: wire-wire, plug, CP-4.5, hermaphrodite, PIN: 6, 4.5mm Min Qty: 5 | 170 |
|
$0.2890 / $0.4120 | Buy Now |
DISTI #
MOL206997-2601
|
Interstate Connecting Components | CP4.5 PLUG HSG 6CKT BLU | 300 |
|
$0.2159 / $0.2566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206997-2601
Molex
Buy Now
|
Compare Parts:
206997-2601
Molex
|
Samacsys Manufacturer | Molex |