-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5207
|
Newark | Cp 4.5 Plug Hsg -2Ckt Yellow |Molex 206997-2203 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
2069972203
|
Avnet Americas | Discrete Housing Connector Plug 2 Position 4.5mm Straight Yellow Bag - Bulk (Alt: 2069972203) Min Qty: 9600 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0928 / $0.1195 | Buy Now |
DISTI #
538-206997-2203
|
Mouser Electronics | Headers & Wire Housings CP 4.5 Plug HSG 2ckt YELLOW RoHS: Compliant | 8705 |
|
$0.1160 / $0.2100 | Buy Now |
DISTI #
MOL206997-2203
|
Heilind Electronics | CP 4.5 PLUG HSG -2CKT YELLOW | Americas - 0 in Stock |
|
$0.1178 / $0.1447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1370 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206997-2203
Molex
Buy Now
|
Compare Parts:
206997-2203
Molex
|
Samacsys Manufacturer | Molex |