-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE SHELL CLAMP SIZE 13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4032
|
Newark | Circular Cable Clamp, Size 13, Plastic, Connector Shell Size:13, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Series Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 206966-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11864 |
|
$6.5100 / $8.2400 | Buy Now |
DISTI #
52R4059
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 13, Thermoplastic, 11.51 Mm Rohs Compliant: Yes |Amp Te Connectivity 206966-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6472 |
|
$6.3900 / $8.0700 | Buy Now |
DISTI #
A32519-ND
|
DigiKey | CONN BACKSH W/CLMP SZ13 3/4-20 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
15582 In Stock |
|
$7.3433 / $10.9600 | Buy Now |
DISTI #
206966-7
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 206966-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 200 |
|
$6.1281 / $7.3745 | Buy Now |
DISTI #
73K4032
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 73K4032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5599 Partner Stock |
|
$7.3000 / $9.1000 | Buy Now |
DISTI #
571-206966-7
|
Mouser Electronics | Standard Circular Connector STD CABLE CLAMP 13 RoHS: Compliant | 10703 |
|
$5.7200 / $7.7900 | Buy Now |
|
Future Electronics | Black Shell Size 13 Straight Standard Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1806Bag |
|
$4.9000 / $5.7600 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
AMP206966-7
|
Heilind Electronics | CABLE SHELL CLAMP SIZE 13 | Americas - 9436 in Stock17550 On Order |
|
$5.3554 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 - 3/4-20 UNEF Thread - 180° Cable Exit - Clamp Screws -Black. RoHS: Compliant |
45588 In Stock |
|
$4.3600 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206966-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206966-7
TE Connectivity
CABLE SHELL CLAMP SIZE 13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Cable Entry-Max | 0.453 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 3/4-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 206966-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206966-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206966-1 | Connector Accessory, 0.453in Max Cable Dia, Clamping Item, Thermoplastic | TE Connectivity | 206966-7 vs 206966-1 |
206966-9 | CABLE CLAMP KIT, BULK PKG | TE Connectivity | 206966-7 vs 206966-9 |