Part Details for 2069574084 by Molex
Overview of 2069574084 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2069574084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2069574084-ND
|
DigiKey | CONNTAK50 10CKT VRT SMT 2VOID PO Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3939 | Buy Now |
DISTI #
2069574084
|
Avnet Americas | Connector Shrouded Header 8 Position 1.8mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2069574084) Min Qty: 3600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4312 / $1.7993 | Buy Now |
DISTI #
MOL206957-4084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL206957-4084 | Americas - 0 in Stock |
|
Buy Now |