-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5282
|
Newark | Circular Conn, Plug, 24Pos, Crimp, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:24Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206837-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$4.6200 | Buy Now |
DISTI #
A122390-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
763 In Stock |
|
$6.9128 / $8.2100 | Buy Now |
DISTI #
206837-3
|
Avnet Americas | Conn CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 206837-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5257 / $7.8529 | Buy Now |
DISTI #
12H5282
|
Avnet Americas | Conn CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 12H5282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 184 Partner Stock |
|
$9.8700 / $12.7700 | Buy Now |
DISTI #
571-2068373
|
Mouser Electronics | Standard Circular Connector PLG ASSY SIZE 23 24P RoHS: Compliant | 97 |
|
$6.8900 / $10.5500 | Buy Now |
DISTI #
71980177
|
RS | Circular Plastic Connector, Plug Assembly Size 23-24 | TE Connectivity 206837-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$7.6900 / $9.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.5100 | Buy Now |
DISTI #
AMP206837-3
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-24 | Americas - 9 in Stock |
|
$6.1194 / $8.2541 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSEMBLY SIZE 23-24 RoHS: Compliant |
596 In Stock |
|
$4.4600 / $10.0200 | Buy Now |
DISTI #
206837-3
|
TTI | Standard Circular Connector PLG ASSY SIZE 23 24P Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$6.0200 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206837-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206837-3
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |