-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F324
|
Newark | Circular Connector, Plug, Size 23, 24 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206837-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1420 |
|
$7.7300 / $8.3700 | Buy Now |
DISTI #
06WX0190
|
Newark | Circular Connector Housing, Cpc Series 1, Plug, 24, Socket, Free Hanging, 23-24 Rohs Compliant: Yes |Amp Te Connectivity 206837-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2029 |
|
$7.7000 / $10.5000 | Buy Now |
DISTI #
A1350-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
657 In Stock |
|
$8.9477 / $13.3600 | Buy Now |
DISTI #
206837-1
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 24 POS 23 Shell Size Thermoplastic - Bulk (Alt: 206837-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3024 |
|
$7.4670 / $8.9857 | Buy Now |
DISTI #
46F324
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 24 POS 23 Shell Size Thermoplastic - Bulk (Alt: 46F324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1420 Partner Stock |
|
$8.3500 / $10.7100 | Buy Now |
DISTI #
06WX0190
|
Avnet Americas | Conn Cable Mount Circular Housing Plug SKT 24 POS 23 Shell Size Thermoplastic - Bulk (Alt: 06WX0190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$8.1800 / $10.5000 | Buy Now |
DISTI #
571-2068371
|
Mouser Electronics | Standard Circular Connector PLUG 24 POSITION shell size 23 RoHS: Compliant | 1827 |
|
$6.1700 / $9.4700 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 24 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3380Bag |
|
$4.7800 / $5.5600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP206837-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-24 | Americas - 5094 in Stock7507 On Order |
|
$6.5136 / $8.2342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206837-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206837-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66563-6; 66563-8; 66565-2; 66565-4; 66598-1 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |