-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2068322003-ND
|
DigiKey | MICRO-FIT PLUS VERT HDR ASSY 2X1 Min Qty: 720 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1109 | Buy Now |
DISTI #
2068322003
|
Avnet Americas | Connector Power Header 20 Position 3mm Solder Straight Through Hole 20 Terminal 1 Port Tray (Alt: 2068322003) Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks, 0 Days | 0 |
|
$4.4186 | Buy Now |
DISTI #
MOL206832-2003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL206832-2003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006357543
|
Sager | Molex Micro-Fit Plus Vert HDR ASSY 2X10 30AU Min Qty: 720 | 0 |
|
$4.3200 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy