Part Details for 206832-0603 by Molex
Overview of 206832-0603 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for 206832-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6401
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X3 30Au Rohs Compliant: Yes |Molex 206832-0603 RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
2068320603
|
Avnet Americas | Connector Power Header 6 Position 3mm Solder Straight Through Hole 6 Terminal 1 Port Tray - Bulk (Alt: 2068320603) Min Qty: 2376 Package Multiple: 2376 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1460 / $1.5490 | Buy Now |
DISTI #
538-206832-0603
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X3 30AU RoHS: Compliant | 2162 |
|
$1.6000 / $3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.7200 | Buy Now |
Part Details for 206832-0603
206832-0603 CAD Models
206832-0603 Part Data Attributes
|
206832-0603
Molex
Buy Now
Datasheet
|
Compare Parts:
206832-0603
Molex
Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.325 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.388 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |