-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2293
|
Newark | Conn, Header, 6Pos, 2Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit+ 206832 Series Rohs Compliant: Yes |Molex 206832-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$1.9000 / $3.0200 | Buy Now |
DISTI #
2068320602
|
Avnet Americas | Micro-Fit+ Vertical Header 3mm Dual Row 6 Position 0.38um Gold Plating UL 94V-0 Glow-Wire Capable Black - Bulk (Alt: 2068320602) RoHS: Compliant Min Qty: 2376 Package Multiple: 2376 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3994 / $1.9580 | Buy Now |
DISTI #
2068320602
|
Avnet Americas | Micro-Fit+ Vertical Header 3mm Dual Row 6 Position 0.38um Gold Plating UL 94V-0 Glow-Wire Capable Black - Trays (Alt: 2068320602) RoHS: Compliant Min Qty: 2376 Package Multiple: 2376 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.3994 / $1.9580 | Buy Now |
DISTI #
65AH2293
|
Avnet Americas | Micro-Fit+ Vertical Header 3mm Dual Row 6 Position 0.38um Gold Plating UL 94V-0 Glow-Wire Capable Black - Bulk (Alt: 65AH2293) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 706 Partner Stock |
|
$2.1100 / $3.0200 | Buy Now |
DISTI #
538-206832-0602
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Vert HDR 2X3 15AU RoHS: Compliant | 948 |
|
$1.4700 / $2.8300 | Buy Now |
DISTI #
71939856
|
RS | Connector, Power, Micro-Fit Plus Vert HDR ASSY 2X3 15AU | Molex Incorporated 206832-0602 RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $2.8100 | RFQ |
DISTI #
MOL206832-0602
|
Heilind Electronics | 3.0MM VERT HDR ASSY,2X3 MICRO-FIT+,15AU | Americas - 0 in Stock |
|
$1.5269 / $1.9302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5634 Partner Stock |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
206832-0602
|
TTI | Headers & Wire Housings Micro-Fit+ Vert HDR 2X3 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 1122 In Stock |
|
$1.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5634 Partner Stock |
|
$1.2200 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206832-0602
Molex
Buy Now
Datasheet
|
Compare Parts:
206832-0602
Molex
Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.325 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.388 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |