-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3241
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X3, Pitch Spacing:3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Micro-Fit+ 206832 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 206832-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1165 |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
79AH9347
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X3 Tin Lu Rohs Compliant: Yes |Molex 206832-0601 Min Qty: 2376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
44AJ6200
|
Newark | Micro-Fit Plus Vert Hdr Assy 2X3 Tin Lu |Molex 206832-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0000 | Buy Now |
DISTI #
2068320601
|
Avnet Americas | MICRO-FIT Plus Header Assembly Dual Row 6 Position Straight Tin - Bulk (Alt: 2068320601) RoHS: Compliant Min Qty: 2376 Package Multiple: 2376 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8183 / $1.1447 | Buy Now |
DISTI #
538-206832-0601
|
Mouser Electronics | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X3 Tin Lu RoHS: Compliant | 3789 |
|
$0.8990 / $1.7900 | Buy Now |
DISTI #
MOL206832-0601
|
Heilind Electronics | MICRO-FIT PLUS VERT HDR ASSY X3 TIN LU | Americas - 0 in Stock |
|
$0.7996 / $0.9820 | Buy Now |
|
Onlinecomponents.com | Micro-Fit+ Vertical Header - 6 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black. RoHS: Compliant |
2376 Partner Stock |
|
$0.8840 / $1.3830 | Buy Now |
DISTI #
206832-0601
|
TTI | Headers & Wire Housings Micro-Fit Plus Vert HDR ASSY 2X3 Tin Lu RoHS: Compliant pbFree: Pb-Free Min Qty: 2376 Package Multiple: 198 Container: Tray | Americas - 0 |
|
$0.8600 / $0.9500 | Buy Now |
|
Master Electronics | Micro-Fit+ Vertical Header - 6 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black. RoHS: Compliant |
2376 Partner Stock |
|
$0.8840 / $1.3830 | Buy Now |
DISTI #
10156319
|
TestEquity LLC | Molex 206832-0601 Micro-Fit+ Vertical Header, Through Hole, 3.00mm Pitch, Dual Row, 6 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Black, Tray | 2376 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206832-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
206832-0601
Molex
Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.325 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.388 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 206832-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206832-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 206832-0601 vs 50-36-1778 |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 206832-0601 vs 10127720-061GLF |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 206832-0601 vs 2-1103634-3 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 206832-0601 vs 6450527-5 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 206832-0601 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 206832-0601 vs 10131319-062110PLF |
10137926-0641LF | Rectangular Power Connector, | Amphenol FCi | 206832-0601 vs 10137926-0641LF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 206832-0601 vs 10127720-064GLF |
42480-6223 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 206832-0601 vs 42480-6223 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 206832-0601 vs 10131319-06211G0LF |