Part Details for 20682-040E-02 by I-PEX Co Ltd
Overview of 20682-040E-02 by I-PEX Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 20682-040E-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-20682-040E-02CT-ND
|
DigiKey | CABLINE-CA II RECEPTACLE 40P Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4380 In Stock |
|
$1.2708 / $2.5800 | Buy Now |
|
Future Electronics | CABLINE-CA II Series Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 15 Weeks Container: Reel | 5500Reel |
|
$1.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5500 | 11000 |
|
$0.4400 / $0.4714 | Buy Now |
Part Details for 20682-040E-02
20682-040E-02 CAD Models
20682-040E-02 Part Data Attributes
|
20682-040E-02
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20682-040E-02
I-PEX Co Ltd
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.03 inch | |
Body Depth | 0.186 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 19.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4 N |