-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE RECEPT ASY,25 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206801-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3270
|
Newark | Recept Assy,25 Pos, amplmte Rohs Compliant: Yes |Amp Te Connectivity 206801-1 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3400 / $151.3100 | Buy Now |
DISTI #
96Y0307
|
Newark | D-Sub Mil Spec Connectors Recept Assy,25 Pos, a |Amp Te Connectivity 206801-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2900 | Buy Now |
DISTI #
206801-1-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 43 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.0500 | Buy Now |
DISTI #
206801-1
|
Avnet Americas | Conn Housing RCP 25 POS 2.7mm Crimp ST - Bulk (Alt: 206801-1) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$67.4271 / $137.0500 | Buy Now |
DISTI #
571-206801-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A RoHS: Compliant | 0 |
|
$120.5500 / $131.9300 | Order Now |
DISTI #
71999201
|
RS | Connector, D-Sub, AMPLIMITE Receptacle Asy,25 Pos | TE Connectivity 206801-1 RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$170.3600 / $187.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 1 Lead time: 13 Weeks Container: Box |
0 Box |
|
$133.7100 | Buy Now |
DISTI #
AMP206801-1
|
Heilind Electronics | AMPLIMITE RECEPT ASY25 POS | Americas - 0 in Stock |
|
$136.3731 / $163.6418 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE RECEPT ASY,25 POS RoHS: Compliant |
196 In Stock |
|
$106.4600 / $132.2000 | Buy Now |
DISTI #
60857352
|
Verical | Conn D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 189 |
|
$139.1000 / $171.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206801-1
TE Connectivity
AMPLIMITE RECEPT ASY,25 POS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 206795-1; 206793-1 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |