Part Details for 2068-440-N by RAF Electronic Hardware
Overview of 2068-440-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2068-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2068-440-N-ND
|
DigiKey | 3/16_HEX_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1311 In Stock |
|
$1.4060 / $2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 666 Factory Stock |
|
$1.3400 / $2.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 666 Factory Stock |
|
$1.3400 / $2.8000 | Buy Now |