-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ 20,SOCKET, NON-MAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7322
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 206793-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$3.4000 / $5.0000 | Buy Now |
DISTI #
206793-1-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1298 In Stock |
|
$2.6043 / $4.8200 | Buy Now |
DISTI #
206793-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 206793-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2099 |
|
$1.4465 | Buy Now |
DISTI #
G-10-S1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: G-10-S1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4066 / $2.6358 | Buy Now |
DISTI #
93F7322
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93F7322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 413 Partner Stock |
|
$3.1800 / $4.1600 | Buy Now |
DISTI #
571-2067931
|
Mouser Electronics | D-Sub Contacts SOCKET 24-20 AWG RoHS: Compliant | 3775 |
|
$2.3300 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$2.4500 | Buy Now |
DISTI #
AMP206793-1
|
Heilind Electronics | SZ 20SOCKET NON-MAG | Americas - 9 in Stock15000 On Order |
|
$2.8088 | Buy Now |
|
Onlinecomponents.com | D Sub Contact - D Sub Connectors - Socket - Copper Alloy - Gold Plated Contacts - 20 AWG - 24 AWG. RoHS: Compliant |
15793 In Stock |
|
$1.8000 / $3.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9000 |
|
$1.5222 / $3.7128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206793-1
TE Connectivity
SZ 20,SOCKET, NON-MAG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |