There are no models available for this part yet.
Overview of 2067640250 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2067640250 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2067640250
|
Avnet Americas | Antenna Module Dipole Flexible 868MHz/915MHz Cable Mount 250mm - Bulk (Alt: 2067640250) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
2067640250
|
Avnet Abacus | - Tape and Reel (Alt: 2067640250) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 2067640250 by Molex
Part Data Attributes for 2067640250 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|