-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECP. ASY SIZE 13-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8389
|
Newark | Circular Connector, Receptacle, Size 13, 9 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206705-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1826 |
|
$4.5400 / $6.8100 | Buy Now |
DISTI #
A1303-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
568 In Stock |
|
$3.5396 / $5.8500 | Buy Now |
DISTI #
206705-1
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 206705-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1468 |
|
$3.1328 / $3.7700 | Buy Now |
DISTI #
44F8389
|
Avnet Americas | Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 44F8389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1845 Partner Stock |
|
$5.4000 / $6.8100 | Buy Now |
DISTI #
571-2067051
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 9 PIN shell size 13 RoHS: Compliant | 3813 |
|
$3.6100 / $4.8800 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 786Bag |
|
$3.1300 / $3.6200 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
DISTI #
AMP206705-1
|
Heilind Electronics | CPC RECP. ASY SIZE 13-9 | Americas - 6151 in Stock4050 On Order |
|
$3.4457 / $4.3559 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts. RoHS: Compliant |
10061 In Stock |
|
$3.3000 / $5.3300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206705-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206705-1
TE Connectivity
CPC RECP. ASY SIZE 13-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206708-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |