Part Details for 2067 by Keystone Electronics Corp
Overview of 2067 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4695
|
Newark | Turnable Jack Screw, #4-40, 61.93Mm, Product Range:-, Screw Length:61.93Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Direct Access Turnable Jack Screw, For Use With:Quick Disconnecting Computer Connector Rohs Compliant: Yes |Keystone 2067 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$1.6000 / $2.3500 | Buy Now |
DISTI #
36-2067-ND
|
DigiKey | JACK SCREW SLOTTED 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
301 In Stock |
|
$1.0075 / $2.3000 | Buy Now |
DISTI #
534-2067
|
Mouser Electronics | Screws & Fasteners .250x.437 w/slot Drct Access Turnble RoHS: Compliant | 525 |
|
$1.0000 / $2.1800 | Buy Now |
DISTI #
70181405
|
RS | Jack Screw Turnable Slotted 4-40 Thread Length .437 Steel/ Black Oxide | Keystone Electronics 2067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 |
|
$1.6400 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.1800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
KEY2067
|
Heilind Electronics | Americas - 226 in Stock |
|
$2.4700 | Buy Now | |
DISTI #
KEYS2067
|
TME | Screw, UNC4-40x11.1, Head: knurled, slotted, steel, black finish Min Qty: 50 | 0 |
|
$1.6000 / $2.0600 | RFQ |
DISTI #
KEY2067
|
Interstate Connecting Components | 68 |
|
$2.4700 | Buy Now | |
DISTI #
000000000000033065
|
Sager | Screws & Fasteners .250x.437 w/slot Drct Access Turnble Min Qty: 1 | 0 |
|
$1.0300 / $2.4700 | Buy Now |
Part Details for 2067
2067 CAD Models
2067 Part Data Attributes:
|
2067
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2067
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |