Part Details for 2066999 by Pomona Electronics
Overview of 2066999 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2066999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC Adapter PL/RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
17 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
|
Master Electronics | Conn BNC Adapter PL/RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
17 In Stock |
|
$29.9100 / $33.9900 | Buy Now |