Part Details for 206638-1 by TE Connectivity
Overview of 206638-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/06638-01XE | Texas Instruments | Enhanced-Product Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125 | |
V62/06638-02XE | Texas Instruments | Enhanced-Product Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125 |
Price & Stock for 206638-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5242
|
Newark | Contact , Power Cord |Amp Te Connectivity 206638-1 RoHS: Not Compliant Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
3937-206638-1TR-ND
|
DigiKey | CONN PIN 16-20AWG PWR CORD CRIMP Min Qty: 35000 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
206638-1-ND
|
DigiKey | CONN PIN 16-20AWG PWR CORD CRIMP Min Qty: 35000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1819 | Buy Now |
DISTI #
206638-1
|
Avnet Americas | CONTACT , POWER CORD - Bulk (Alt: 206638-1) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1928 | Buy Now |
DISTI #
571-206638-1
|
Mouser Electronics | Power to the Board CONTACT POWER CORD RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 3500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1713 | Buy Now |
DISTI #
AMP206638-1
|
Heilind Electronics | CONTACT , POWER CORD | Americas - 0 in Stock |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1864 / $0.5239 | Buy Now |
DISTI #
AMP206638-1
|
Interstate Connecting Components | CONTACT , POWER CORD | 0 |
|
$0.2140 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1864 / $0.5239 | Buy Now |
Part Details for 206638-1
206638-1 CAD Models
206638-1 Part Data Attributes
|
206638-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206638-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |