-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER CORD RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3210
|
Newark | Connector, Power Entry, Receptacle, 15A, Iec Connector Type:Iec C14 Plug, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Flange Mount, Product Range:-, Gender:Receptacle, Voltage Ac:250Vrohs Compliant: Yes |Amp Te Connectivity 206637-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.6400 / $3.8700 | Buy Now |
DISTI #
206637-1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL CRMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
219 In Stock |
|
$2.4398 / $4.0700 | Buy Now |
DISTI #
206637-1
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST - Bulk (Alt: 206637-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8352 / $2.0720 | Buy Now |
DISTI #
88F3210
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST - Bulk (Alt: 88F3210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$2.0000 | Buy Now |
DISTI #
571-2066371
|
Mouser Electronics | AC Power Entry Modules POWER CORD RCPT HSG RoHS: Compliant | 379 |
|
$2.2000 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
AMP206637-1
|
Heilind Electronics | POWER CORD RCPT HSG | Americas - 414 in Stock |
|
$2.1765 / $2.2090 | Buy Now |
|
Onlinecomponents.com | POWER CORD RCPT HSG RoHS: Compliant |
746 In Stock |
|
$1.8600 / $4.1700 | Buy Now |
DISTI #
206637-1
|
TTI | AC Power Entry Modules POWER CORD RCPT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.7900 | Buy Now |
DISTI #
AMP206637-1
|
Interstate Connecting Components | POWER CORD RCPT HSG | 138 |
|
$2.1765 / $2.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206637-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206637-1
TE Connectivity
POWER CORD RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.88 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |