-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 23-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1167
|
Newark | Circular Connector Plug Size 23 22 Position Free Hanging, Product Range:Cpc Series 4, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:22Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206612-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.2100 / $10.5900 | Buy Now |
DISTI #
45Y9362
|
Newark | Circular Connector Housing, Cpc Series 4, Plug, 22, Socket, Cable Mount, 23-22 Rohs Compliant: Yes |Amp Te Connectivity 206612-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $10.5900 | Buy Now |
DISTI #
A16037-ND
|
DigiKey | CONN PLG HSG FMALE 22POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38 In Stock |
|
$8.9042 / $13.2900 | Buy Now |
DISTI #
206612-1
|
Avnet Americas | Conn CPC SKT 22 POS ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 206612-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 86 |
|
$7.4306 / $8.9420 | Buy Now |
DISTI #
46F1167
|
Avnet Americas | Conn CPC SKT 22 POS ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 46F1167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$11.2400 / $14.5400 | Buy Now |
DISTI #
571-2066121
|
Mouser Electronics | Standard Circular Connector PLUG 23-22M RoHS: Compliant | 242 |
|
$9.2200 / $13.9800 | Buy Now |
DISTI #
E02:0323_00026278
|
Arrow Electronics | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2338 | Europe - 1013 |
|
$6.7730 / $10.7650 | Buy Now |
DISTI #
V36:1790_07467423
|
Arrow Electronics | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2416 | Americas - 47 |
|
$7.9060 / $13.1480 | Buy Now |
|
Future Electronics | CPC Series4 High Density FreeHanging Plug 22 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.4100 / $7.5000 | Buy Now |
DISTI #
AMP206612-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 23-22 | Americas - 3014 in Stock1875 On Order |
|
$6.9681 / $8.8087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206612-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206612-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 23-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66563-6; 66563-8; 66565-2; 66565-4; 66598-1 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S20P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.22 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |