Part Details for 2066.3102 by Marquardt Switches Inc
Results Overview of 2066.3102 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2066.3102 Information
2066.3102 by Marquardt Switches Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/06620-01XE | Texas Instruments | Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125 | |
V62/06619-03XE | Texas Instruments | Enhanced Product Digital Signal Processors 100-LQFP -55 to 125 | |
TPS2066DGNRG4 | Texas Instruments | Dual 1A Current-Limited, Power-Distribution Switches 8-MSOP-PowerPAD -40 to 85 |
Price & Stock for 2066.3102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-20663102
|
Mouser Electronics | Industrial Pressure Sensors 5VDC Megapascal 3pole Plug-on Flange RoHS: Compliant | 0 |
|
$14.5000 / $14.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8400 / $31.0900 | Buy Now |
DISTI #
2066.3102
|
TME | Converter: pressure, Press.meas.range: 0÷10bar, 5VDC, 2066, PIN: 3 Min Qty: 1 | 98 |
|
$13.8500 / $16.9300 | Buy Now |