Part Details for 206593-000 by TE Connectivity
Overview of 206593-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 206593-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206593-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 206593-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$101.0316 / $121.5804 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$109.7700 | Buy Now |
DISTI #
RYCD-602-0152
|
Heilind Electronics | 206593-000 | Americas - 0 in Stock |
|
$125.9118 / $127.7911 | Buy Now |
|
Onlinecomponents.com | D-602-0152 | 0 |
|
$104.8800 / $279.9100 | Buy Now |
DISTI #
RYCD-602-0152
|
Interstate Connecting Components | 206593-000 | 0 |
|
$125.9118 / $127.7911 | Buy Now |
|
Master Electronics | D-602-0152 | 0 |
|
$104.8800 / $279.9100 | Buy Now |
Part Details for 206593-000
206593-000 CAD Models
206593-000 Part Data Attributes:
|
206593-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206593-000
TE Connectivity
Contacts ( SolderTact ); D-602-0152 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |