Part Details for 2065600150 by Molex
Overview of 2065600150 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2065600150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22047-ND
|
DigiKey | RF ANT 1.561/1.575GHZ FLAT 150MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1726 In Stock |
|
$1.7792 / $3.5500 | Buy Now |
DISTI #
2065600150
|
Avnet Americas | GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.15m Long Cable - Bulk (Alt: 2065600150) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4384 / $2.3046 | Buy Now |
DISTI #
206560-0150
|
TTI | Antennas GNSS Flex Antenna 150mm Cable Length RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.6100 / $1.6400 | Buy Now |
Part Details for 2065600150
2065600150 CAD Models
2065600150 Part Data Attributes:
|
2065600150
Molex
Buy Now
|
Compare Parts:
2065600150
Molex
|
Samacsys Manufacturer | Molex |