Part Details for 206527-1 by TE Connectivity
Overview of 206527-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 206527-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5223
|
Newark | 120 Pos. Plug Asy Kit Zero Ent Rohs Compliant: Yes |Amp Te Connectivity 206527-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9600 | Buy Now |
DISTI #
206527-1-ND
|
DigiKey | 120 POS. PLUG ASY KIT ZERO ENT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
206527-1
|
Avnet Americas | Conn Housing RCP 120 POS Crimp ST Loose Piece - Bulk (Alt: 206527-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 120 POS. PLUG ASY KIT ZERO ENT RoHS: Compliant | 0 |
|
$27.2200 / $79.9100 | Buy Now |
DISTI #
000000000000925282
|
Sager | Headers & Wire Housings 120 POS. PLUG ASY KIT ZERO ENT | 0 |
|
Buy Now | |
|
Master Electronics | 120 POS. PLUG ASY KIT ZERO ENT RoHS: Compliant | 0 |
|
$27.2200 / $79.9100 | Buy Now |
Part Details for 206527-1
206527-1 CAD Models
206527-1 Part Data Attributes:
|
206527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206527-1
TE Connectivity
120 POS. PLUG ASY KIT ZERO ENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION TYPE CRIMP ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 120 |