-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5957
|
Newark | Wifi Antenna, Lin, 2.4-2.4835Ghz, 3.6Dbi, Antenna Type:Wifi, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Antenna Mounting:Smd, Gain:3.6Dbi, Vswr:-, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Molex 206513-0001 (Alternate Part Number: 191128805681 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
68AC8879
|
Newark | Wifi Antenna, Lin, 2.4-2.4835Ghz, 3.6Dbi, Antenna Type:Wifi, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Antenna Mounting:Smd, Gain:3.6Dbi, Vswr:-, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Molex 206513-0001 (Alternate Part Number: 191128805681 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now |
DISTI #
2065130001
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2483.5MHz 3.6dBi SMD 4-Pin CSMD Emboss T/R - Bulk (Alt: 2065130001) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-206513-0001
|
Mouser Electronics | Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm RoHS: Compliant | 325 |
|
$0.4410 / $1.6400 | Buy Now |
|
Onlinecomponents.com | SMT Ceramic Antenna - 2.4GHz - 3.6dBi Gain - SMD - Linear. RoHS: Compliant | 0 |
|
$0.3887 / $0.4555 | Buy Now |
DISTI #
206513-0001
|
TTI | Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy