Part Details for 2065120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2065120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2065120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5137
|
Newark | Alo 6 Bl |Weidmuller 2065120000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.8600 | Buy Now |
DISTI #
4381-2065120000-ND
|
DigiKey | ALO 6 BL Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
127 In Stock |
|
$1.6913 / $2.9260 | Buy Now |
DISTI #
2065120000
|
Avnet Americas | Feed-Through Terminal Block 6mm² DIN Rail Mount Wemid Blue - Bulk (Alt: 2065120000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2065120000
|
Mouser Electronics | DIN Rail Terminal Blocks ALO 6 BL | 17 |
|
$2.4200 / $5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$2.3900 / $3.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$2.3900 / $3.6400 | Buy Now |