-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLAMP,CABLE SHELL,SIZE 23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8949
|
Newark | Cable Clamp, Size 23, Thermoplastic, Connector Shell Size:23, Cable Diameter Max:28.58Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Circular Plastic Connectors, Accessory Type:Cable Clamp Rohs Compliant: Yes |Amp Te Connectivity 206512-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10989 |
|
$7.8900 / $9.3500 | Buy Now |
DISTI #
98K6446
|
Newark | Cable Clamp, Size 23, Thermoplastic, Connector Shell Size:23, Cable Diameter Max:28.58Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Plugs & Receptacles, Svhc:No Svhc (15-Jan-2019), C Rohs Compliant: Yes |Amp Te Connectivity 206512-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10060 |
|
$5.1500 | Buy Now |
DISTI #
A32502-ND
|
DigiKey | CONN BCKSH W/CLMP SZ23 1 3/8-18 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6000 In Stock |
|
$8.5929 / $12.8300 | Buy Now |
DISTI #
206512-5
|
Avnet Americas | Connector Accessories CPC Clamp Thermoplastic Black Individual - Bulk (Alt: 206512-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8229 |
|
$4.8706 | Buy Now |
DISTI #
82K8949
|
Avnet Americas | Connector Accessories CPC Clamp Thermoplastic Black Individual - Bulk (Alt: 82K8949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1025 Partner Stock |
|
$10.8500 / $14.0300 | Buy Now |
DISTI #
571-206512-5
|
Mouser Electronics | Standard Circular Connector LARGE CBL CLAMP 23 RoHS: Compliant | 1786 |
|
$7.4200 / $10.0600 | Buy Now |
DISTI #
E02:0323_02146799
|
Arrow Electronics | Backshell, Clamp Cable Shell Size 23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2216 | Europe - 880 |
|
$6.2174 / $7.4613 | Buy Now |
DISTI #
V36:1790_07459536
|
Arrow Electronics | Backshell, Clamp Cable Shell Size 23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2414 | Americas - 47 |
|
$6.9160 / $9.4260 | Buy Now |
|
Future Electronics | Black Large Shell Size 23 Straight Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Kit | 3Kit |
|
$7.1500 / $7.5100 | Buy Now |
DISTI #
AMP206512-5
|
Heilind Electronics | CLAMPCABLE SHELLSIZE 23 | Americas - 8311 in Stock10950 On Order |
|
$6.5964 / $8.3389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206512-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206512-5
TE Connectivity
CLAMP,CABLE SHELL,SIZE 23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 206512-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206512-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206512-3 | CONNECTOR ACCESSORY | TE Connectivity | 206512-5 vs 206512-3 |
206512-4 | CONNECTOR ACCESSORY | TE Connectivity | 206512-5 vs 206512-4 |